TE Connectivity 3-5120 Series Vertical PCB PCB Header, 64 Contact(s), 1 mm Pitch
- RS Stock No.:
- 472-242
- Distrelec Article No.:
- 304-54-032
- Mfr. Part No.:
- 3-5120521-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 650 units)*
€5,473.27
(exc. VAT)
€6,732.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,473.27 | €8.42 |
*price indicative
- RS Stock No.:
- 472-242
- Distrelec Article No.:
- 304-54-032
- Mfr. Part No.:
- 3-5120521-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-5120 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 64 | |
| Housing Material | TPE | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, IEEE 1386, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-5120 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 64 | ||
Housing Material TPE | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, IEEE 1386, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered for vertical board-to-board connections, ensuring reliability and efficiency for your electronic applications. With its sophisticated design boasting 64 positions and a compact 1 mm centreline pitch, this component offers a versatile solution for compact PCB configurations. Designed for surface mounting, it utilises gold plating for enhanced conductivity and performance. The lightweight yet robust thermoplastic housing ensures durability under various operating conditions ranging from -55°C to 110°C. This receptacle is ideal for applications requiring a secure and efficient signalling connection. Incorporating this connector into your project can streamline assembly and improve the overall performance of your circuit. Experience seamless integration with high-quality materials and adherence to industry standards.
Supports a high-density connection for efficient space utilisation on PCBs
Facilitates easy alignment during assembly with integrated locating posts
The black finish enhances aesthetic appeal while ensuring functional integrity
Dual operating temperature range offers versatility in various environments
Compatible with a wide array of board-to-board applications, enhancing design flexibility
Stackable design promotes compact arrangement and reduced footprint on PCB
Related links
- TE Connectivity 3-1761 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-5120 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 5120 Series Vertical Surface Connector Assembly 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MINIPAK Series Vertical Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch
