TE Connectivity Free Height Series Vertical PCB PCB Header, 64 Contact(s), 1 mm Pitch, 32 Row, Unshrouded
- RS Stock No.:
- 471-075
- Distrelec Article No.:
- 304-53-657
- Mfr. Part No.:
- 120530-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-075
- Distrelec Article No.:
- 304-53-657
- Mfr. Part No.:
- 120530-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Matt | |
| Number of Contacts | 64 | |
| Number of Rows | 32 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CSA, IEEE 1386, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Matt | ||
Number of Contacts 64 | ||
Number of Rows 32 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CSA, IEEE 1386, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a sophisticated and reliable connector that ensures optimal performance in board-to-board applications. Designed for vertical mounting, this product features 64 positions and a precise 1 mm centreline, enabling seamless integration into various electronic systems. Its robust construction, featuring gold plating, enhances conductivity and ensures long-lasting durability. This receptacle not only meets stringent industry standards but also supports efficient signal transmission, making it an ideal choice for modern electronic devices. With user-friendly features for straightforward installation and maintenance, this component embodies the perfect blend of innovation and practicality in connectivity solutions.
Designed for vertical PCB mounting to optimise space utilisation
Features a 1 mm centreline for efficient board to board connectivity
Gold contact plating enhances conductivity and durability
64 positions support high density applications without compromising reliability
Compatible with various industrial standards for enhanced versatility
Optimised for reflow solder processes ensuring ease of installation
Related links
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Connector 1 mm Pitch, Unshrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 600 μm Pitch, Unshrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 800 μm Pitch Shrouded
