TE Connectivity Free Height Series Vertical, Vertical PCB, PCB PCB Header, 64 Contact(s), 1 mm Pitch, 32 Row, Shrouded
- RS Stock No.:
- 480-309
- Mfr. Part No.:
- 120526-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 480-309
- Mfr. Part No.:
- 120526-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Orientation | Vertical, Vertical | |
| Mount Type | PCB, PCB | |
| Product Type | PCB Header | |
| Number of Contacts | 64 | |
| Pitch | 1 mm | |
| Number of Rows | 32 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 1 A | |
| Housing Material | Matt | |
| Mating Pin Length | 2 mm | |
| Maximum Operating Temperature | 110 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 1 mm | |
| Standards/Approvals | CSA, IEEE 1386, UL | |
| Termination Type | Surface Mount | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Orientation Vertical, Vertical | ||
Mount Type PCB, PCB | ||
Product Type PCB Header | ||
Number of Contacts 64 | ||
Pitch 1 mm | ||
Number of Rows 32 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 1 A | ||
Housing Material Matt | ||
Mating Pin Length 2 mm | ||
Maximum Operating Temperature 110 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 1 mm | ||
Standards/Approvals CSA, IEEE 1386, UL | ||
Termination Type Surface Mount | ||
Voltage 250 V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an exceptional solution for board-to-board connectivity, designed specifically for high-density applications requiring a secure and reliable connection. With its vertical orientation and fully shrouded design, this connector accommodates 64 positions arranged across a 1 mm centreline, making it ideal for compact spaces. The product is built using high-quality materials, ensuring optimal performance and durability in demanding environments. It also features gold plating for superior conductivity and reduced wear, further enhancing its reliability. Operating effectively within a temperature range of -55 to 110 °C, this connector adheres to recognised industry standards, making it a dependable choice for various applications. Effortlessly integrating with PCB designs, it facilitates efficient assembly with its surface mount termination method, thus catering to modern electronic needs.
Designed for board to board connections ensuring flexibility in PCB layouts
Features a fully shrouded header to protect contacts from damage
Constructed for high current applications with a maximum contact current rating of 1 A
Employs a low halogen material composition promoting environmentally conscious use
Ensures excellent insulation resistance which helps in maintaining signal integrity
Capable of withstanding vacuum soldering processes at elevated temperatures
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
