TE Connectivity Free Height Series Vertical Surface PCB Header, 64 Contact(s), 1 mm Pitch
- RS Stock No.:
- 478-385
- Distrelec Article No.:
- 304-53-867
- Mfr. Part No.:
- 2007042-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
€5,084.23
(exc. VAT)
€6,253.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,084.23 | €11.298 |
*price indicative
- RS Stock No.:
- 478-385
- Distrelec Article No.:
- 304-53-867
- Mfr. Part No.:
- 2007042-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | PCB Header | |
| Current | 800mA | |
| Pitch | 1mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 64 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type PCB Header | ||
Current 800mA | ||
Pitch 1mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 64 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board applications, offering exceptional connectivity with its 64-position layout and 1mm centreline spacing. Engineered for surface mount technology, this component boasts a robust design ideal for signal transmission, making it an essential addition to modern electronic assemblies. Its gold-plated contacts ensure reliable electrical performance while minimizing oxidation, contributing to overall longevity. The black housing not only adds aesthetic appeal but also provides enhanced durability. This receptacle is packaged for convenience in tape and reel format, streamlining the assembly process and facilitating efficient handling in production environments.
Supports vertical mount orientation to optimise board space
Integrates seamlessly into board-to-board configurations
Features a sturdy body construction for enhanced reliability
Compatibility with tape and reel packaging simplifies bulk assembly
Gold-plated contacts provide superior durability and conductivity
Temperature range specifications ensure performance across diverse conditions
Designed to minimise installation complexity with easy alignment features
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Connector 1 mm Pitch, Unshrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
