TE Connectivity AMP-LATCH Series Vertical Through Hole PCB Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-806
- Distrelec Article No.:
- 304-50-259
- Mfr. Part No.:
- 1658624-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€286.43
(exc. VAT)
€352.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €286.43 | €5.729 |
*price indicative
- RS Stock No.:
- 480-806
- Distrelec Article No.:
- 304-50-259
- Mfr. Part No.:
- 1658624-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-LATCH | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-LATCH | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-Board connector is expertly designed for seamless integration in modern electronic applications. This high-performance component features a vertical orientation and is configured with 10 positions along a 2.54 mm centreline, ensuring efficient connectivity while occupying minimal board space. With a reliable through-hole solder termination method, it guarantees solid connections essential for robust communications. Its low-profile height and durable thermoplastic housing provide both functional and aesthetic advantages for various designs. The connector's versatility makes it suitable for a range of uses, especially in environments requiring dependable electrical performance and compatibility with ribbon cables.
Designed for efficient vertical PCB mounting
Constructed with a robust thermoplastic housing for durability
Compatible with standard ribbon cable specifications
Features a precise mating alignment mechanism
Offers high insulation resistance for enhanced safety
Supports a wide operating temperature range for versatile applications
Enables easy installation with its through-hole solder method
Integrates seamlessly into existing soldering processes
Low-profile design ensures space-efficient implementations
Provides reliable connection longevity through quality materials
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Connector 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Unshrouded
