TE Connectivity AMP Series Vertical Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-560
- Distrelec Article No.:
- 304-55-728
- Mfr. Part No.:
- 499206-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€210.11
(exc. VAT)
€258.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €210.11 | €5.253 |
*price indicative
- RS Stock No.:
- 472-560
- Distrelec Article No.:
- 304-55-728
- Mfr. Part No.:
- 499206-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Advanced board-to-board connector offers seamless integration for applications requiring precision and reliability. Engineered for optimal performance, the product seamlessly accommodates a 26-position configuration with a centreline of 2.54 mm, ensuring a robust connection for various electronic devices. Its vertical orientation and through-hole soldering capability guarantee stable mounting on printed circuit boards, facilitating effortless installation. The use of high-quality materials enhances durability and operational longevity, rendering it suitable for challenging environments. Operating at up to 250 VAC and a broad temperature range of -65°C to 105°C, this connector meets the demands of diverse electronic applications while maintaining exceptional insulation resistance, making it a preferred choice for engineers.
Connector assembly type facilitates easy setup
Two-row arrangement optimizes space within devices
Mating latch and lock type provides secure connectivity
Standard connector profile contributes to versatility in design
Solder dipped process enhances solderability for longevity
Thermoplastic housing offers resilience against wear
Ejection latch mechanism supports efficient connector management
Design includes dual polarising bar for precise alignment
Compatible with a variety of connectors ensuring flexibility
Robust construction withstands harsh operating conditions
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
