TE Connectivity AMP Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 479-753
- Distrelec Article No.:
- 304-55-734
- Mfr. Part No.:
- 499910-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
€232.91
(exc. VAT)
€286.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €232.91 | €4.658 |
*price indicative
- RS Stock No.:
- 479-753
- Distrelec Article No.:
- 304-55-734
- Mfr. Part No.:
- 499910-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Universal Header is an expertly designed board-to-board connector that ensures reliable and robust performance in a multitude of applications. Crafted for versatility and ease of use, this connector features a compact 2.54 mm pitch and accommodates up to 20 positions, making it ideal for modern electronic demands. Its vertical orientation supports through-hole soldering, facilitating seamless PCB integration. Constructed with durable thermoplastic materials, this component is suitable for a range of operating environments and boasts an impressive temperature rating from -65 to 105 °C. This combination of features positions it as a premier choice for engineers looking for dependable interconnect solutions in both commercial and industrial settings.
Designed for board-to-board connectivity, ensuring efficient signal transmission
Vertical mounting orientation simplifies PCB assembly and layout
Two-row design enhances positioning flexibility in compact spaces
Compatible with a variety of ribbon cable configurations for added versatility
Constructed to withstand soldering processes up to 265°C, ensuring durability
Standard connector profile accommodates various applications seamlessly
Utilises an ejection latch mechanism for secure mating connections
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
