TE Connectivity Dynamic 3000 Series Horizontal Through Hole PCB Header, 44 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-703
- Distrelec Article No.:
- 304-53-446
- Mfr. Part No.:
- 1-2288241-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€231.91
(exc. VAT)
€285.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.91 | €4.638 |
*price indicative
- RS Stock No.:
- 472-703
- Distrelec Article No.:
- 304-53-446
- Mfr. Part No.:
- 1-2288241-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 2.54mm | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 2.54mm | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity 44P hybrid header assembly, A-A key, is an exceptional solution , designed for modern electronics that require a reliable connection in compact spaces. This fully shrouded rectangular connector provides a robust and versatile interface for wire-to-board applications. Its sophisticated design features a high pin count and a horizontal PCB mount orientation, enabling seamless integration into various electronic devices. The assembly is tailored for mixed and hybrid applications, ensuring outstanding performance across power and signal circuits. Its meticulously engineered body structure guarantees durability and resilience in challenging operating conditions, making it ideal for a spectrum of demanding environments.
A high-density connector shape enhances efficient space usage
Designed for through-hole press-fit termination to ensure strong mounting
The mixed and hybrid header design accommodates diverse connection needs
PCB mount retention features safeguard against disconnections
Low halogen materials ensure compliance with stringent environmental standards
Compatible with a wide range of operating temperatures for versatile use
Mating alignment features facilitate accurate and secure connections
Durable construction supports reliability in dynamic applications
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
