TE Connectivity Dynamic 3000 Series Horizontal Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 503-380
- Distrelec Article No.:
- 304-53-447
- Mfr. Part No.:
- 1-2288242-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-380
- Distrelec Article No.:
- 304-53-447
- Mfr. Part No.:
- 1-2288242-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity fully shrouded 24-position hybrid header assembly is designed for efficiency and reliability in wire-to-board applications. Constructed with a robust rectangular shape and featuring a mixed and hybrid header design, it combines the advantages of both press-fit and surface mount technologies. The device is tailored for horizontal PCB mounting, ensuring a seamless fit in various electronic systems. With a maximum operating temperature of up to 100°C, this connector is engineered to meet the demanding requirements of modern applications. Its unique contact design caters to multiple circuitry needs, making it a versatile choice for engineers looking to optimise connectivity solutions without compromising on performance.
Mixed and hybrid header design enhances compatibility with various connection types
Robust construction provides durability and longevity in high-performance environments
Mating alignment features ensure accuracy during installation
Can accommodate a range of PCB thicknesses for flexible integration
Low halogen materials support environmentally conscious projects
Available in black, blending seamlessly with a variety of PCB aesthetics
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
