TE Connectivity SL Series Vertical Cable PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-778
- Distrelec Article No.:
- 304-54-966
- Mfr. Part No.:
- 1-2132189-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-778
- Distrelec Article No.:
- 304-54-966
- Mfr. Part No.:
- 1-2132189-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SL | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 6.5A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 3.96mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SL | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 6.5A | ||
Number of Contacts 12 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Row Pitch 3.96mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle, designed specifically for crimp wire-to-board applications, meets stringent UL 94V-0 flammability standards, ensuring safety and reliability in various environments. It supports an impressive 12 positions at a compact 3.96 mm centreline, making it a versatile solution for connecting power and signal circuits. Manufactured with durable nylon-glass fibre material, this connector excels in mechanical strength and resilience against thermal and electrical stress. The product features a locking ramp for secure mating retention, while its compatibility with a range of wires (24to18 AWG) makes it suitable for diverse applications. With high performance in terms of operational voltage and current rating, it is an ideal choice for industries requiring robust connections in constrained spaces.
Offers reliable connectivity in wire-to-board configurations
Manufactured from high-performance nylon for durability
Features a locking ramp for enhanced mating security
Optimised design for compatibility with multiple wire sizes
Supports a wide operational voltage for varied circuit applications
Low halogen content promotes environmentally friendly usage
Supplied in bulk packaging for efficient handling and inventory management
Related links
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series PCB PCB Retainer 3.96 mm Pitch, 1 Row
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity SL-156 Series Straight Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
