TE Connectivity AMPMODU Series Vertical PCB PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-784
- Distrelec Article No.:
- 304-48-340
- Mfr. Part No.:
- 1-215297-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 112 units)*
€444.02
(exc. VAT)
€546.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €444.02 | €3.964 |
*price indicative
- RS Stock No.:
- 472-784
- Distrelec Article No.:
- 304-48-340
- Mfr. Part No.:
- 1-215297-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 13 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 13 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB mount receptacle offers a reliable solution for vertical, board-to-board connections, accommodating up to 13 positions with a 2.54 mm pitch. Designed for seamless integration into various electronic applications, this connector features a fully shrouded design that enhances connection integrity and reduces the risk of misalignment. Crafted with high-quality materials, including phosphor bronze for the contact base and polyester for the housing, its components ensure durability and long-term performance. The product is compliant with industry standards, making it a dependable choice for engineers and designers seeking robust connectivity options in compact spaces.
The product is suitable for through-hole soldering, ensuring secure attachment to the PCB
It provides an operating temperature range that supports diverse environmental conditions
The connector features gold plating for enhanced conductivity and corrosion resistance
With a standard connector profile, it fits neatly into existing designs, simplifying integration
This receptacle supports wave soldering, facilitating efficient manufacturing processes
The retention solder tails offer additional mechanical stability during operation
The component is UL 94V-0 rated, indicating its flame-resistant properties
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
