TE Connectivity AMP Series Vertical Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 472-820
- Distrelec Article No.:
- 304-53-687
- Mfr. Part No.:
- 163680-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 700 units)*
€306.65
(exc. VAT)
€377.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €306.65 | €0.438 |
*price indicative
- RS Stock No.:
- 472-820
- Distrelec Article No.:
- 304-53-687
- Mfr. Part No.:
- 163680-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 265°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Pitch 2.5mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 265°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-1 | ||
- COO (Country of Origin):
- PL
The TE Connectivity 03P.CIS female connector is expertly designed for seamless integration within various electronic applications. This innovative PCB mount receptacle serves as an essential solution for Board-to-Board connections, ensuring reliable performance in compact spaces. With a vertical mount orientation, it optimises layout efficiency while maintaining robust connectivity. Engineered with a grey PBT housing, the connector not only provides durability but also aids in maintaining the aesthetic of modern electronics. Whether utilised in portable devices or fixed installations, this connector's compact footprint and advanced engineering ensure that it meets the demands of contemporary circuit applications for signal processing. The 03P.CIS female connector stands out in its category, embodying both practicality and precision in electrical design.
Designed for easy PCB integration with a sleek vertical mount
Connectors feature a breakaway header type for versatile applications
Constructed from high-quality materials to withstand operational pressures
Tailored for applications requiring a compact connector footprint
Houses a robust contact designed for a maximum current rating of 5 A
Compatible with wave soldering processes for efficient assembly
Offers an excellent mating tab width for secure connections
Backed by compliance with critical industry standards for quality assurance
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP CT Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
