TE Connectivity AMP HPI Series Vertical Board PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-498
- Distrelec Article No.:
- 304-50-318
- Mfr. Part No.:
- 1734598-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 550 units)*
€238.75
(exc. VAT)
€293.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.75 | €0.434 |
*price indicative
- RS Stock No.:
- 469-498
- Distrelec Article No.:
- 304-50-318
- Mfr. Part No.:
- 1734598-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Pitch | 1.25mm | |
| Current | 800mA | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 265°C | |
| Tail Pin Length | 1.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Pitch 1.25mm | ||
Current 800mA | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 265°C | ||
Tail Pin Length 1.7mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for versatile applications where reliability and efficiency are paramount. This robust component facilitates seamless connections in signal applications, ensuring the integrity of electrical pathways. Built with a fully shrouded header type, it provides enhanced durability and security, making it perfect for demanding environments. The connector's compact dimensions allow for space-efficient designs, while its vertical PCB mount orientation makes integration into your circuit board straightforward and hassle-free. Crafted from high-quality materials, this connector combines superior performance with compliance to essential industry standards, ensuring that it meets the stringent requirements expected by professionals across various sectors.
Designed for wire-to-board connections, facilitating streamlined assembly
Fully shrouded header type ensures enhanced protection against environmental factors
Vertical orientation optimises space-saving design in PCB layouts
Constructed from PA 9T GF housing material for increased durability
Offers reliable current ratings to support various signal applications
Matte finish plating enhances the connectors longevity and performance
Packaging method includes a convenient box or tube for organised storage
Meets multiple compliance standards, affirming its suitability across global markets
Polarisation ensures correct mating, reducing installation errors
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
