TE Connectivity AMP-IN Series Vertical PCB PCB Connector, 8 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 472-866
- Distrelec Article No.:
- 304-55-266
- Mfr. Part No.:
- 172890-8
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
€253.38
(exc. VAT)
€311.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €253.38 | €0.633 |
*price indicative
- RS Stock No.:
- 472-866
- Distrelec Article No.:
- 304-55-266
- Mfr. Part No.:
- 172890-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-IN | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Row Pitch | 2mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-IN | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Row Pitch 2mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-in PCB mount one-piece crimp connector is engineered meticulously for a seamless wire-to-board application. Designed with precision and reliability in mind, the connector showcases a robust vertical orientation and accommodates eight discreet wires, ensuring efficient signal and power transmission. Its thoughtful construction features a 2 mm centreline pitch, allowing for a compact design without compromising performance. Crafted from high-quality materials, this connector not only exhibits durability but also meets stringent electrical characteristics, making it ideal for diverse applications. The operational temperature range extends from -40 to 105 °C, ensuring consistent functionality even under challenging conditions. With a natural colour finish, it integrates effortlessly into various PCB designs, enhancing both aesthetics and assembly ease.
Suitable for a wide range of PCB thicknesses
Ultra-durable housing material ensures long-lasting performance
Features inline contact layout for streamlined connectivity
Compliant with industry standards for safety and reliability
Low halogen content makes it an eco-friendlier choice
Designed for compatibility with discrete wire types
High operational voltage capability for versatile applications
Packaged conveniently in bulk to meet large-scale demands
Eliminates PCB mount retention, ensuring easy installation
Related links
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2 mm Pitch, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical PCB PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Header 2 mm Pitch, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2.5 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 6-1534798 Series Right Angle PCB Connector 2.5 mm Pitch Shrouded
