TE Connectivity AMP Series Vertical PCB PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 473-744
- Mfr. Part No.:
- 172890-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-744
- Mfr. Part No.:
- 172890-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing, plug, wire-to-board component is expertly crafted for reliable connectivity in diverse applications. This robust connector solution accommodates six positions, ideal for intricate circuit designs where space is at a premium. With a compact 2mm centreline, it ensures efficient utilisation of space without compromising on quality or performance. Designed for printed circuit board configurations, this product is engineered to securely crimp while delivering stable power and signal connections. The natural nylon 66 construction enhances durability, making it suitable for a broad range of operational environments, including harsh temperature ranges from -40 to 105 °C. Its thoughtful design features both ends closed, ensuring optimal protection against environmental factors while maintaining ease of mounting.
Ideal for power and signal applications, offering versatile connectivity
Compact design optimises space in crowded circuit boards
Nylon 66 construction provides enhanced durability
Temperature resilience supports varied operating conditions
Closed-end configuration protects internal components
Designed for easy crimp termination, facilitating quick assembly
Related links
- TE Connectivity AMP Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP CT Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2 mm Pitch, 1 Row
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
