TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 12 Contact(s), 4.14 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 469-477
- Distrelec Article No.:
- 304-58-041
- Mfr. Part No.:
- 1-794040-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 40 units)*
€240.22
(exc. VAT)
€295.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €240.22 | €6.006 |
*price indicative
- RS Stock No.:
- 469-477
- Distrelec Article No.:
- 304-58-041
- Mfr. Part No.:
- 1-794040-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.14mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.69mm | |
| Mating Pin Length | 3.69mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.14mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.69mm | ||
Mating Pin Length 3.69mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board applications, showcasing 12 positions within a compact 4.14 mm centreline. Engineered for reliability, this fully shrouded connector ensures robust performance in various settings. Its advanced construction features gold plating for enhanced conductivity, while the nylon housing provides durability against environmental challenges. By integrating this component into your project, you gain a reliable connection solution tailored to meet industry standards, making it an optimal choice for demanding electronic systems.
Features a fully shrouded design to maximise security and performance
Constructed from high-quality nylon to withstand various environmental conditions
Gold (Au) plating enhances corrosion resistance and ensures optimal connectivity
Supports a maximum operating voltage of 600 VDC for high power applications
Offers a compact design, fitting into tight spaces without sacrificing performance
Designed for ease of installation with through-hole solder termination method
Compatible with equipment requiring CSA and UL standards compliance
Lightweight structure ensures minimal impact on overall device weight
Provides effective mating retention through integrated locking tabs
Accommodates a wide range of operating temperature variations
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
