TE Connectivity MTA-156 Series Vertical Board PCB Header, 20 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-879
- Distrelec Article No.:
- 304-58-362
- Mfr. Part No.:
- 2-640388-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€300.11
(exc. VAT)
€369.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €300.11 | €1.20 |
*price indicative
- RS Stock No.:
- 470-879
- Distrelec Article No.:
- 304-58-362
- Mfr. Part No.:
- 2-640388-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CSA, UL, UL E28476 | |
| Mating Pin Length | 10.16mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CSA, UL, UL E28476 | ||
Mating Pin Length 10.16mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical installation and facilitates wire-to-board connections with its robust 20-position configuration. Ideal for applications that demand reliability and high performance, this connector features a partially shrouded header constructed for through-hole soldering, ensuring a secure and stable electronic connection. Crafted from high-quality thermoplastic polyester infused with glass fibers, it withstands harsh conditions with an operating temperature range that spans from -55 to 105 °C. The connectors precision engineering promises optimal performance in power circuit applications, underlining its importance in modern electronic systems. The suitability for wave solder processes and compliance with various industry standards reaffirm its status as a dependable choice for diverse applications.
Designed with a vertical PCB mount orientation for efficient space utilization
Flexible configuration supports a fully loaded condition for maximum functionality
Natural primary product color enhances aesthetic compatibility with various designs
Made from thermoplastic polyester for superior resilience against environmental stress
Provides a robust friction lock mating retention feature for reliable connections
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
