TE Connectivity MTA-156 Series Vertical Board PCB Header, 15 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-599
- Distrelec Article No.:
- 304-64-095
- Mfr. Part No.:
- 4-644759-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 25 units)*
€217.04
(exc. VAT)
€266.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €217.04 | €8.682 |
*price indicative
- RS Stock No.:
- 472-599
- Distrelec Article No.:
- 304-64-095
- Mfr. Part No.:
- 4-644759-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 15 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 4.45mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 10.16mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 15 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 4.45mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 10.16mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution designed for vertical wire-to-board connections, accommodating up to 15 positions. With a compact 3.96 mm centreline, this connector facilitates efficient use of space in electronic systems. Its partially shrouded design enhances ease of use while providing robust connectivity, ideal for various applications where reliability is essential. This header is built to withstand operating voltages up to 600 VAC and is constructed from durable polyester, ensuring longevity and consistent performance. With features tailored for through-hole soldering, this product is perfect for applications in power circuitry and beyond, reinforcing its versatility in the field of electronics.
Designed for seamless vertical integration in PCB layouts
Utilises a reliable friction lock mechanism for secure mating
Constructed with gold-plated contacts for enhanced conductivity
Offers a wide operating temperature range for diverse environments
Compatible with various industry standards for extensive applicability
Facilitates easy alignment during installation for reduced assembly time
Supports wave soldering processes, enhancing production efficiency
Related links
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
