TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 505-988
- Mfr. Part No.:
- 5-104477-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 505-988
- Mfr. Part No.:
- 5-104477-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.68mm | |
| Standards/Approvals | CSA, UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.68mm | ||
Standards/Approvals CSA, UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed specifically for right-angle, board-to-board applications, making it an ideal solution for high-density electronic layouts. Featuring 100 positions with a 1.27 mm centreline, this fully shrouded connector ensures reliable connectivity in various settings. Built with high-quality gold plating, it delivers superior electrical performance while allowing for efficient PCB integration. Its black housing material complements modern designs, enabling seamless aesthetic integration. With robust mechanical integrity and versatile mounting options, this product adapts effortlessly to diverse circuit board configurations. Whether for commercial or industrial usage, this connector stands ready to meet the demands of efficiency and reliability.
Designed for high-density applications with multiple positions
Offers a fully shrouded design for enhanced protection against environmental factors
Supports board-to-board configurations for maximum versatility
Constructed with nickel and gold plating for superior conductivity
Engineered to withstand both mechanical stress and thermal variations
Facilitates easy through-hole solder termination for straightforward installation
Incorporates latching features to prevent unintentional disconnections
Meets stringent industry standards for safety and compatibility
Related links
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 2-5318 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
