Molex 505066 Series Vertical Surface PCB Header, 12 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-517
- Distrelec Article No.:
- 304-56-536
- Mfr. Part No.:
- 505066-1220
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-517
- Distrelec Article No.:
- 304-56-536
- Mfr. Part No.:
- 505066-1220
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505066 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 350μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS, Halogen-Free Status Low-Halogen, REACH SVHC | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505066 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 350μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, EU RoHS, Halogen-Free Status Low-Halogen, REACH SVHC | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- JP
The Molex connector offers a Compact solution for board-to-board applications, achieving a 0.35mm pitch that enhances space efficiency. Designed for dual-row surface mount configurations, it enables robust connections in space-constrained environments. With its low stacking height and reliable performance, this connector addresses the needs of modern electronic devices while ensuring durability and compliance with industry standards. The slimStack series is Ideal for manufacturing processes that require precision and ease of assembly, making it a go-to choice for engineers seeking dependable connectivity solutions. Its versatility allows it to easily integrate into a variety of applications while maintaining top-notch performance.
Offers a 0.60mm mated height for seamless integration
Built with a Durable copper alloy material ensuring long-term reliability
Facilitates a packing type of embossed tape on reel for simplified handling
Designed for surface mount termination style, enhancing assembly efficiency
Delivers a maximum operating temperature range of -40° to +85°C for versatile applications
Incorporates PCB retention features to secure the connector during use
Utilises a gold over nickel plating to ensure excellent conductivity
Stackable design allows for flexible configuration in electronic layouts
Complies with RoHS standards, ensuring environmental safety
Delivers a maximum voltage of 50V AC/DC to support high-performance applications
Related links
- Molex 505066 Series Vertical Surface Mount Receptacle 350 μm Pitch Shrouded
- Molex 505066 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 505066 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505066 Series Board PCB Header Shrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Surface Receptacle 350 μm Pitch Shrouded
