Molex SSB RP Series Vertical Surface PCB Connector, 10 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-592
- Mfr. Part No.:
- 505066-1022
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 8000 units)*
€5,108.81
(exc. VAT)
€6,283.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,108.81 | €0.639 |
*price indicative
- RS Stock No.:
- 795-592
- Mfr. Part No.:
- 505066-1022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector | |
| Series | SSB RP | |
| Pitch | 350μm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH SVHC Not Contained | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector | ||
Series SSB RP | ||
Pitch 350μm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH SVHC Not Contained | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board receptacle offers reliable interconnection solutions, is designed for a 0.35mm pitch. This component is engineered for optimal performance in Compact applications, ensuring seamless integration and functionality.
Active status ensures availability for current applications
Designed with a 0.60mm mated height for space-efficient assembly
Supports up to 10 circuits to facilitate versatile connections
Related links
- Molex SSB RP Series Vertical Surface Receptacle 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex SSB RP Series Straight Surface PCB Header 350 μm Pitch Unshrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex SSB RP Series Straight Surface PCB Header 350 μm Pitch Unshrouded
- Molex SSB RP Series Straight Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505066 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
