Molex SSB RP Series Vertical Surface PCB Connector, 30 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-593
- Mfr. Part No.:
- 505066-3022
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 8000 units)*
€6,130.56
(exc. VAT)
€7,540.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,130.56 | €0.766 |
*price indicative
- RS Stock No.:
- 795-593
- Mfr. Part No.:
- 505066-3022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SSB RP | |
| Product Type | PCB Connector | |
| Current | 3A | |
| Pitch | 350μm | |
| Number of Contacts | 30 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SSB RP | ||
Product Type PCB Connector | ||
Current 3A | ||
Pitch 350μm | ||
Number of Contacts 30 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Receptacle is designed to provide reliable connectivity with a 0.35mm pitch for efficient space utilisation in Compact electronic assemblies.
30 circuits allow for versatile connection options
Operating temperature range from -40° to +85°C ensures reliability in various environments
Surface mount termination Interface facilitates straightforward assembly
Durability rated for up to 30 mating cycles enhances product longevity
Liquid crystal polymer resin offers improved durability and thermal resistance
Gold plating ensures optimal conductivity and corrosion resistance
Related links
- Molex SSB RP Series Vertical Surface Receptacle 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex SSB RP Series Straight Surface PCB Header 350 μm Pitch Unshrouded
- Molex SSB RP Series Straight Surface PCB Header 350 μm Pitch Unshrouded
- Molex SSB RP Series Straight Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505066 Series Vertical Surface Mount Receptacle 350 μm Pitch Shrouded
