TE Connectivity AMPMODU Series Vertical Board PCB Header, 104 Contact(s), 2.54 mm Pitch, 10 Row, Shrouded
- RS Stock No.:
- 477-531
- Distrelec Article No.:
- 304-49-333
- Mfr. Part No.:
- 1375793-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€242.12
(exc. VAT)
€297.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €242.12 | €40.353 |
*price indicative
- RS Stock No.:
- 477-531
- Distrelec Article No.:
- 304-49-333
- Mfr. Part No.:
- 1375793-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 104 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 10 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 104 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 10 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB header is expertly designed for high-density applications, providing a reliable connection in constrained spaces. Featuring 104 positions with a 2.54 mm centreline, this board-to-board connector ensures efficient signal integrity and performance, ideal for demanding environments. Built to withstand extreme temperatures from -55°C to 105°C, it is suitable for various industrial applications. The connectors durable nylon housing offers resilience against mechanical stress, while its gold-plated contact area enhances conductivity. A strategic keying feature allows for easy mating, ensuring seamless integration into your systems.
High-density configuration supports complex circuit designs
Keyed alignment simplifies connection and reduces the risk of mismating
Robust nylon housing ensures durability in harsh conditions
Designed for through-hole press-fit termination for enhanced stability
Compliant tail features maintain reliable connection during operation
Electrical insulation resistance of 1000 MΩ improves reliability
Gold plating on contacts promotes superior conductivity and longevity
Supports a wide operating temperature range to meet various application requirements
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board PCB Header 1.3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
