TE Connectivity 5179029 Series Vertical Surface PCB Header, 120 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 473-567
- Distrelec Article No.:
- 304-54-240
- Mfr. Part No.:
- 5179029-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€272.14
(exc. VAT)
€334.73
(inc. VAT)
- Ready to ship from 15 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €272.14 | €11.339 |
*price indicative
- RS Stock No.:
- 473-567
- Distrelec Article No.:
- 304-54-240
- Mfr. Part No.:
- 5179029-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5179029 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 120 | |
| Housing Material | Thermoplastic | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5179029 | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 120 | ||
Housing Material Thermoplastic | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2487877 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec BTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53647 Series Vertical Surface PCB Header 635 μm Pitch Shrouded
- Samtec QTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
