Molex 53647 Series Vertical Surface PCB Header, 120 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 840 units)*

€5,543.05

(exc. VAT)

€6,817.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€5,543.05€6.599

*price indicative

RS Stock No.:
796-572
Mfr. Part No.:
53647-1274
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53647

Pitch

635μm

Current

500mA

Number of Contacts

120

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board, Signal

Contact Plating

Gold

Contact Material

Brass, Phosphor Bronze, Stainless Steel

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male/Male

Standards/Approvals

REACH SVHC

Voltage

100V

COO (Country of Origin):
JP
The Molex Connector is a SlimStack Board-to-Board solution designed for efficient connections in Compact applications. With a pitch of 0.635mm, it accommodates up to 120 circuits while maintaining reliable electrical performance.

Active status ensuring availability for current projects

Durable design supports up to 50 mating cycles

Suitable for surface mount termination styles

Temperature range accommodates -55° to +105°C

Vertical orientation simplifies integration into various designs

PCB retention feature aids in secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy