TE Connectivity AMP CT Series Vertical Surface PCB Header, 120 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-219
- Distrelec Article No.:
- 304-50-117
- Mfr. Part No.:
- 1-5177986-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 550 units)*
€6,234.48
(exc. VAT)
€7,668.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,234.48 | €11.335 |
*price indicative
- RS Stock No.:
- 467-219
- Distrelec Article No.:
- 304-50-117
- Mfr. Part No.:
- 1-5177986-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | Matt | |
| Number of Contacts | 120 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material Matt | ||
Number of Contacts 120 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a robust solution for board-to-board connectivity, designed for applications requiring precision and reliability. Engineered with a fully shrouded architecture, it boasts an impressive 120-position configuration, ensuring seamless integration within compact electronic assemblies. The 0.8 mm centreline pitch further optimises space utilisation, catering to contemporary design needs. Supporting operating voltages of up to 100 VAC, this connector guarantees performance across demanding environments. Its surface mount design simplifies installation, whilst the high-quality materials ensure long-lasting durability. With features like gold plating and a strong brass contact base, this product delivers exceptional electrical performance and resilience. Ideal for a variety of applications, including signal and data transfer, this connector sets a standard in excellence.
Features fully shrouded protection to enhance durability and reliability
Designed for seamless board-to-board connections with precise alignment
Utilises a compact 0.8 mm pitch to maximise board space efficiency
Constructed with high-quality brass contacts for superior conductivity
Gold plating ensures excellent corrosion resistance and long-term performance
Surface mount technology simplifies assembly processes and reduces footprint
Capable of withstanding harsh environmental conditions, ensuring longevity
Compatible with high-speed signals to support advanced electronic applications
Facilitates easy integration into existing systems with versatile mounting options
Offers stacking capability for flexible design configurations
Related links
- TE Connectivity AMP CT Series Right Angle PCB PCB Header 3.1 mm Pitch Shrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
