TE Connectivity AMPMODU Series Vertical Board PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-513
- Mfr. Part No.:
- 5-102567-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 56 units)*
€390.53
(exc. VAT)
€480.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €390.53 | €6.974 |
*price indicative
- RS Stock No.:
- 817-513
- Mfr. Part No.:
- 5-102567-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 50 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through-Hole Solder Terminal | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.57mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 50 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Through-Hole Solder Terminal | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.57mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- MX
The TE CONNECTIVITY receptacle assembly is designed for reliable and efficient electrical connectivity within various electronic applications. Its robust construction ensures optimal performance in demanding environments.
Constructed from Durable glass-filled thermoplastic material, rated 94V-0
Utilises duplex plating with gold on contact area for enhanced conductivity
Designed to endure rigorous conditions with an operating temperature range of -65°C to +125°C
Offers low insertion and extraction forces for easy mating and unmating
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
