Molex 54596 Series Board PCB Header, 10 Contact(s), 1 mm Pitch, Unshrouded
- RS Stock No.:
- 473-614
- Distrelec Article No.:
- 304-62-700
- Mfr. Part No.:
- 54596-1010
- Manufacturer:
- Molex
Subtotal (1 pack of 120 units)*
€218.62
(exc. VAT)
€268.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.62 | €1.822 |
*price indicative
- RS Stock No.:
- 473-614
- Distrelec Article No.:
- 304-62-700
- Mfr. Part No.:
- 54596-1010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 54596 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 54596 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Innovative connector solution delivers reliable, high-performance connectivity for various applications, ensuring seamless communication across systems. Designed for efficiency and durability, it is engineered with Advanced materials that withstand demanding operational conditions. The product's Compact design facilitates easy integration into existing systems, making it an Ideal choice for both new installations and upgrades. Emphasising versatility, this connector accommodates a range of configurations, providing the flexibility needed to adapt to shifting technological requirements. With its superior engineering, this product enhances signal integrity and reduces risks of failures, ultimately contributing to the longevity of your devices.
Robust construction ensures longevity even in harsh environments
Designed to support high-speed data transmission for optimal performance
Features a Compact design that simplifies installation and minimises space requirements
Compatible with a wide range of applications, from industrial to consumer electronics
Utilises Advanced materials for enhanced thermal and chemical resistance
Engineered to deliver exceptional reliability, reducing maintenance costs
Related links
- Molex 54596 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Header 2 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2-7706 Series Horizontal Board PCB Header 2.54 mm Pitch, Unshrouded
- Molex 505270 Series Board PCB Header, Shrouded
- TE Connectivity 5-226 Series Vertical Board PCB Header 0.1 in Pitch, Unshrouded
- Molex 504618 Series Board PCB Header 350 μm Pitch, Unshrouded
