TE Connectivity 5-226 Series Vertical Board PCB Header, 10 Contact(s), 0.1 in Pitch, Unshrouded
- RS Stock No.:
- 520-763
- Distrelec Article No.:
- 304-65-262
- Mfr. Part No.:
- 5-2267255-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 56 units)*
€316.34
(exc. VAT)
€389.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €316.34 | €5.649 |
*price indicative
- RS Stock No.:
- 520-763
- Distrelec Article No.:
- 304-65-262
- Mfr. Part No.:
- 5-2267255-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-226 | |
| Product Type | PCB Header | |
| Pitch | 0.1in | |
| Number of Contacts | 10 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, REACH, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-226 | ||
Product Type PCB Header | ||
Pitch 0.1in | ||
Number of Contacts 10 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, REACH, UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Versatile connector designed to meet the demands of modern electrical applications. This product excels in providing reliable connections, ensuring seamless performance across various environments. With its robust construction and compact design, it is ideal for use in space-constrained applications, making it a preferred choice among engineers and designers. The connector boasts a low halogen content, ensuring compliance with environmental standards, and prioritises safety in usage. Its exceptional build quality guarantees durability, contributing to minimal maintenance needs over time. A product built to last is an investment in efficiency and performance, and this connector undoubtedly delivers on those fronts.
Designed for high-density applications, improving space utilisation
Offers low halogen content, adhering to eco-friendly compliance standards
Ensures compatibility with various soldering processes for flexible installation
Constructed to withstand challenging environments without compromising performance
Facilitates seamless connectivity across multiple sectors, enhancing versatility
Recognised for its durability, significantly reducing the need for frequent replacements
Backed by comprehensive product specifications for effortless integration
Related links
- TE Connectivity 5-1462 Series Vertical Board PCB Header 1.23 mm Pitch, Unshrouded
- TE Connectivity 5-1747022 Series Vertical Board PCB Header 500 μm Pitch, Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-2331929 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 5-2331928 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity 5-1473 Series Surface PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 5-173 Series Vertical Board PCB Header 800 μm Pitch Unshrouded
