Molex 504622 Series Vertical Surface PCB Header, 10 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 506-079
- Mfr. Part No.:
- 504622-1010
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 3000 units)*
€1,179.90
(exc. VAT)
€1,451.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,179.90 | €0.393 |
*price indicative
- RS Stock No.:
- 506-079
- Mfr. Part No.:
- 504622-1010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 504622 | |
| Product Type | PCB Header | |
| Pitch | 350μm | |
| Current | 300mA | |
| Housing Material | Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 350μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Mating Pin Length | 600μm | |
| Standards/Approvals | No | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 504622 | ||
Product Type PCB Header | ||
Pitch 350μm | ||
Current 300mA | ||
Housing Material Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 350μm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Mating Pin Length 600μm | ||
Standards/Approvals No | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- JP
The Molex connector is engineered for superior performance in a wide range of applications. Specifically designed for board-to-board connectivity, it boasts an innovative slim profile that reduces space requirements without compromising functionality. With a robust construction accommodating up to 10 circuits, this connector has been developed for high-density environments, ensuring reliable operation in critical electronic assemblies. Its vertical orientation allows for easy integration into various PCB layouts, while the surface mount design enhances installation efficiency. Built to face diverse operating conditions, this connector guarantees optimal durability and reliability for the most demanding applications.
Optimised for slim-profile designs for space-constrained applications
Vertical orientation simplifies assembly and integration into PCBs
Capable of supporting multiple mating cycles for enhanced longevity
Constructed from high-quality materials for dependable performance
Includes robust copper alloy construction for reliable electrical connectivity
Offers a maximum operating temperature range to suit various environments
Utilises gold plating on both mating and termination areas for improved conductivity
Designed to meet stringent compliance standards for environmental safety
Related links
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
