TE Connectivity AMP Series Vertical Through Hole Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 799-118
- Mfr. Part No.:
- 829154-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€273.47
(exc. VAT)
€336.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €273.47 | €0.547 |
*price indicative
- RS Stock No.:
- 799-118
- Mfr. Part No.:
- 829154-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Cable | |
| Contact Material | Copper Zinc | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Cable | ||
Contact Material Copper Zinc | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The TE Connectivity six-position, AMP-QUICK connector is designed for efficient electrical connections in various applications, ensuring reliable performance.
EU RoHS Directive compliant, ensuring safety and environmental adherence
Wave solder capable up to 265°C, providing versatile soldering options
Halogen content exceeds 900 ppm, catering to specific usage requirements
Current ECHA Candidate List updated to June 2025, reflecting ongoing compliance efforts
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Through Hole Pin Header 4.14 mm Pitch Shrouded
