TE Connectivity Z-PACK Series Vertical PCB PCB Header, 192 Contact(s), 1.45 mm Pitch, 8 Row, Unshrouded
- RS Stock No.:
- 474-629
- Distrelec Article No.:
- 304-48-765
- Mfr. Part No.:
- 2042088-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€502.79
(exc. VAT)
€618.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €502.79 | €33.519 |
*price indicative
- RS Stock No.:
- 474-629
- Distrelec Article No.:
- 304-48-765
- Mfr. Part No.:
- 2042088-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK | |
| Product Type | PCB Header | |
| Pitch | 1.45mm | |
| Current | 500mA | |
| Number of Contacts | 192 | |
| Housing Material | LCP | |
| Number of Rows | 8 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.45mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.1mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK | ||
Product Type PCB Header | ||
Pitch 1.45mm | ||
Current 500mA | ||
Number of Contacts 192 | ||
Housing Material LCP | ||
Number of Rows 8 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.45mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.1mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- IN
The TE Connectivity 192 Position High Speed Backplane Connector is engineered for seamless connectivity in demanding applications. This sophisticated component features an unshrouded PCB mount header with a vertical orientation, designed to accommodate a 1.45 mm centreline. Its innovative construction ensures reliable performance in high-density environments while promoting efficient space utilisation. Built to withstand harsh conditions, this connector operates effectively across a robust temperature range. Ideal for advanced electronic systems, it ensures dependable signal integrity and is a pivotal solution for modern interconnectivity needs.
Designed for high-speed data transmission, making it ideal for cutting-edge applications
Robust construction enhances durability and longevity in demanding environments
Vertical PCB mount orientation simplifies integration into existing setups
Offers superior mating alignment for a secure and reliable connection
Polarisation feature prevents misalignment during mating, ensuring optimal performance
Low halogen materials contribute to a reduced environmental impact
Supports a high cycle durability rating for prolonged operational reliability
Configuration flexibility allows for versatile deployment in various systems
Related links
- TE Connectivity Z-PACK Slim UHD Series Right Angle Board PCB Header 1.45 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
