TE Connectivity AMP HPI Series Right Angle Board PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-651
- Distrelec Article No.:
- 304-50-319
- Mfr. Part No.:
- 1734709-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€758.17
(exc. VAT)
€932.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €758.17 | €0.505 |
*price indicative
- RS Stock No.:
- 474-651
- Distrelec Article No.:
- 304-50-319
- Mfr. Part No.:
- 1734709-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Current | 800mA | |
| Pitch | 1mm | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Tail Pin Length | 700μm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Current 800mA | ||
Pitch 1mm | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Tail Pin Length 700μm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for reliable wire-to-board applications, featuring a right-angle configuration that optimises layout and installation in compact spaces. With its robust construction, it ensures a dependable connection, accommodating two positions and a single row setup. The connector is suited for various signal circuit applications, affirming its versatility across different electrical settings. Constructed from durable materials, it boasts a natural colour and ensures longevity during operation. Its design prioritises ease of use, providing orientation alignment for secure mating, making it ideal for production line efficiency.
Fully shrouded header type enhances protection against damage during installation
Polarisation feature allows for correct alignment, reducing installation errors
Solder peg retention adds stability during placement on PCBs
Matte plating finish improves solderability for streamlined assembly processes
Designed for reflow soldering, capable of withstanding high-temperature soldering processes
Natural housing colour blends seamlessly with various PCB designs
Lightweight design aids in reducing overall project weight without compromising performance
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1734709 Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
