TE Connectivity AMP HPI Series Right Angle Board PCB Header, 10 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-012
- Distrelec Article No.:
- 304-51-366
- Mfr. Part No.:
- 1-1734709-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€2,705.64
(exc. VAT)
€3,327.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,705.64 | €1.804 |
*price indicative
- RS Stock No.:
- 471-012
- Distrelec Article No.:
- 304-51-366
- Mfr. Part No.:
- 1-1734709-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Current | 800mA | |
| Pitch | 1mm | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel, Tin | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 700μm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Current 800mA | ||
Pitch 1mm | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel, Tin | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Tail Pin Length 700μm | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is a reliable and versatile solution designed specifically for wire-to-board applications. Its fully shrouded design ensures enhanced connectivity, while the right-angle orientation facilitates easy integration into various electronic devices. Featuring a compact footprint, this header accommodates ten positions with a single row configuration, making it ideal for space-constrained environments. With a robust construction from PA 9T GF material, it provides lasting durability and consistent performance under varying operating conditions. The product's natural colour and matte finish ensure it seamlessly blends in with your device aesthetics while delivering excellent electrical characteristics.
Designed for signal circuit applications ensuring efficient data transfer
Supports a maximum current rating of 0.8 A for reliable performance
Matte finished mating area enhances surface conductivity for better connectivity
Solder peg retention provides secure mounting within PCBs
Polarisation assists in correct mating reducing installation errors
UL 94V 0 rating indicates superior flame resistance for safety
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
