TE Connectivity 1734709 Series Right Angle Board PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-632
- Distrelec Article No.:
- 304-50-320
- Mfr. Part No.:
- 1734709-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€981.19
(exc. VAT)
€1,206.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €981.19 | €0.654 |
*price indicative
- RS Stock No.:
- 480-632
- Distrelec Article No.:
- 304-50-320
- Mfr. Part No.:
- 1734709-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1734709 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 800mA | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 260°C | |
| Tail Pin Length | 700μm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1734709 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 800mA | ||
Number of Contacts 3 | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 260°C | ||
Tail Pin Length 700μm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for wire-to-board applications, ensuring optimal performance in compact and demanding environments. The fully shrouded PCB mount header features a right-angle orientation, making it an ideal choice for space-constrained layouts. Crafted from high-grade materials, it includes integrated features for reliable electrical performance and mechanical stability. Whether for signal transmission in consumer electronics or industrial machinery, this connector offers durability and efficiency, able to withstand operational voltages of up to 50 VDC. With a focus on longevity and compliance with regulatory standards, this product is engineered to meet the needs of modern applications while ensuring ease of use and installation.
Designed for compact PCB layouts with a right-angle orientation
Constructed from robust materials to enhance durability
Compatible with fully loaded applications for reliable performance
Matte finish plating enhances contact reliability
Polarization feature facilitates accurate mating
Solder peg retention boosts mechanical attachment stability
Reflow solder capable, tolerating high-temperature processes
Natural colour housing integrates seamlessly into various designs
Compliant with stringent EU regulations for safety and environmental standards
Generous packaging quantity ensures ample supply for production needs
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1445 Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
