TE Connectivity AMP HPI Series Right Angle Board PCB Header, 12 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-282
- Distrelec Article No.:
- 304-48-244
- Mfr. Part No.:
- 1-1734261-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€2,735.40
(exc. VAT)
€3,364.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,735.40 | €2.735 |
*price indicative
- RS Stock No.:
- 474-282
- Distrelec Article No.:
- 304-48-244
- Mfr. Part No.:
- 1-1734261-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Pitch | 1.25mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Pitch 1.25mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.25 WTB, HDR, SMT, RA, 12P is a robust solution designed to enhance connectivity in various electronic applications. This PCB mount header guarantees reliable performance with its partially shrouded design, optimising space while ensuring ease of use in tight configurations. Its right-angle orientation is perfectly suited for applications where vertical height is limited, without sacrificing functionality. Supporting a wire-to-board configuration, this connector is ideal for efficient signal transmission. The connectors compact dimensions, combined with high-quality materials, offer durability and longevity, making it a perfect choice for both commercial and industrial uses. Its thoughtful engineering meets the demands of modern electronics, ensuring seamless integration into your systems.
Partially shrouded header provides enhanced space efficiency
Designed for right angle mounting to maximise PCB layout flexibility
Optimised for wire to board connectivity ensuring reliable signal transmission
Constructed from high temperature thermoplastic for superior durability
Features a smooth matte surface finish that enhances aesthetic appeal
Capable of supporting multiple terminations per post for versatile applications
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
