TE Connectivity AMPMODU Series Vertical PCB PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 507-103
- Distrelec Article No.:
- 304-64-018
- Mfr. Part No.:
- 2355104-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 432 units)*
€248.32
(exc. VAT)
€305.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €248.32 | €0.575 |
*price indicative
- RS Stock No.:
- 507-103
- Distrelec Article No.:
- 304-64-018
- Mfr. Part No.:
- 2355104-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for exceptional reliability and performance in board-to-board applications. This vertical connector stands out with its breakaway design, allowing for easy assembly and versatility in configuration. With 4 positions and a compact 2 mm centerline, it efficiently manages space without sacrificing functionality. Constructed with premium materials, including thermoplastic and gold plating for contacts, it promises durability and long-lasting connections. The device is ideal for a wide range of applications, particularly where signal integrity is paramount. Its compatibility with standardized practices ensures that this product integrates seamlessly into existing designs, thereby enhancing productivity and reliability across various sectors. Designed to meet high operational demands, this connector can withstand considerable environmental challenges, providing peace of mind for engineers and designers alike.
Enables efficient board-to-board connectivity
Utilizes gold plating to enhance electrical conductivity
Breakaway feature simplifies assembly and flexibility
Thermoplastic housing offers robust thermal performance
Excellent dielectric withstand capabilities ensure reliability
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
