TE Connectivity AMPMODU Series Vertical PCB PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 476-835
- Distrelec Article No.:
- 304-64-019
- Mfr. Part No.:
- 2355104-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 406 units)*
€289.70
(exc. VAT)
€356.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €289.70 | €0.714 |
*price indicative
- RS Stock No.:
- 476-835
- Distrelec Article No.:
- 304-64-019
- Mfr. Part No.:
- 2355104-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical board-to-board connections, accommodating five positions with a 2 mm centerline. Crafted with versatility in mind, this connector is ideal for applications that demand reliable signal transfer and robust assembly processes. Its breakaway feature ensures that configurations are flexible while maintaining structural integrity, promoting efficiency in various electronic assemblies. The header is composed of high-quality thermoplastic material, providing durability and thermal resistance. This product not only supports the needs of modern electronics but also complies with essential standards, making it a reliable choice for engineers and designers alike in the pursuit of optimum performance in their projects.
Offers exceptional reliability for high-performance applications
Supports through-hole solder termination for secure connections
The breakaway design provides flexibility during assembly
Constructed from thermoplastic, ensuring robust thermal and mechanical properties
Compatible with various connector systems to enhance design versatility
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
