TE Connectivity AMPMODU Series Vertical PCB PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 474-917
- Distrelec Article No.:
- 304-64-024
- Mfr. Part No.:
- 2355186-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€232.91
(exc. VAT)
€286.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €232.91 | €0.932 |
*price indicative
- RS Stock No.:
- 474-917
- Distrelec Article No.:
- 304-64-024
- Mfr. Part No.:
- 2355186-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals No | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header exemplifies precision engineering in connector technology. Designed for vertical board-to-board applications, it features a robust 4-position configuration with a compact 2 mm centerline. The breakaway design ensures seamless integration into various PCB layouts, making it an optimal choice for engineers seeking reliability and efficiency. With a through-hole solder termination method, this component guarantees a secure connection under a wide range of conditions. The use of high-quality materials, including gold plating on contact areas, enhances durability and conductivity, ensuring consistent performance. This innovative product is perfect for signal applications and meets stringent industry standards, providing peace of mind for any electronic assembly.
Vertical orientation optimizes space on printed circuit boards
Breakaway design allows for easy separation of connector segments
Constructed from high-grade materials for superior conductivity
Tailored for board-to-board configurations, enhancing design flexibility
Solder termination guarantees a strong and stable connection
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU 2 mm Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
