TE Connectivity AMPMODU 2 mm Series Vertical Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-092
- Mfr. Part No.:
- 2355186-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€218.78
(exc. VAT)
€269.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €218.78 | €1.094 |
*price indicative
- RS Stock No.:
- 797-092
- Mfr. Part No.:
- 2355186-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU 2 mm | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide 9T, Reinforced Glass | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Nickel over Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male/Male | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL | |
| Voltage | 125V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU 2 mm | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide 9T, Reinforced Glass | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Nickel over Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male/Male | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL | ||
Voltage 125V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header designed for board-to-board applications, featuring five positions with a 2 mm pitch. This connector assembly is Ideal for reliable signal transmission within Compact electronic designs.
Operates at a voltage of 125 VAC for effective performance
Connector profile is standard, featuring a black colour for aesthetic integration
Housing material composed of PA 9T GF for durability
Contact current rating reaches up to 2 A, ensuring robust connectivity
Vertical PCB mount orientation caters to space-efficient layouts
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
