TE Connectivity AMP CT Series Right Angle Board PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-304
- Distrelec Article No.:
- 304-64-695
- Mfr. Part No.:
- 1-5316077-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€232.31
(exc. VAT)
€285.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €232.31 | €11.616 |
*price indicative
- RS Stock No.:
- 475-304
- Distrelec Article No.:
- 304-64-695
- Mfr. Part No.:
- 1-5316077-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Tin | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Receptacle represents the pinnacle of innovation in connectivity solutions, designed to meet the diverse demands of modern electrical systems. Engineered with precision, it showcases a robust internal structure that ensures reliable performance across various applications. Ideal for industrial settings, this product is not only versatile but also compliant with key regulations, safeguarding both the environment and user safety. Its unique design features promote ease of installation and durability, making it a preferred choice for professionals seeking dependable components for their projects.
Supports reflow solder capabilities up to 260°C
Complies with EU ELV and RoHS directives, ensuring environmental responsibility
Crafted with high-quality materials for long-lasting performance
Designed for seamless integration into a variety of systems
Incorporates advanced compliance documentation for peace of mind
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
