TE Connectivity AMP CT Series Right Angle Board PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-009
- Distrelec Article No.:
- 304-53-476
- Mfr. Part No.:
- 1-292138-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 180 units)*
€374.64
(exc. VAT)
€460.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €374.64 | €2.081 |
*price indicative
- RS Stock No.:
- 504-009
- Distrelec Article No.:
- 304-53-476
- Mfr. Part No.:
- 1-292138-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | 30°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.7mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature 30°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.7mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a highly reliable connection solution for various wire-to-board applications. Designed with a right-angle configuration, this connector provides optimal space efficiency and ease of integration into your PCB design, ensuring seamless connectivity. Its fully shrouded design not only enhances safety by preventing accidental contact but also contributes to a robust electrical performance, supporting operating voltages of up to 125 VDC. Crafted from durable materials, including 66 nylon housing and a brass contact base, it guarantees longevity and resilience under demanding conditions. The product caters to diverse assembly processes, providing an excellent choice for both power and signal circuit applications.
Right-angle orientation simplifies PCB layout and maximises space
Fully shrouded header enhances safety by preventing accidental contact
Constructed with high-quality nylon for durability in various environments
Compatible with wire-to-board configurations for versatile applications
Utilises polarisation for correct mating alignment
Facilitates through-hole solder termination for robust connections
Supports a wide operating temperature range to accommodate various conditions
Streamlined assembly process allowing for efficient installation
Low halogen materials contribute to environmental compliance
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
