TE Connectivity AMP CT Series Right Angle Board PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 503-197
- Distrelec Article No.:
- 304-51-410
- Mfr. Part No.:
- 1-292138-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 150 units)*
€306.24
(exc. VAT)
€376.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €306.24 | €2.042 |
*price indicative
- RS Stock No.:
- 503-197
- Distrelec Article No.:
- 304-51-410
- Mfr. Part No.:
- 1-292138-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.7mm | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 16 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.7mm | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is specifically designed for right-angle, wire-to-board applications, offering an optimised 16-position configuration. Enclosed in a fully shrouded housing, this connector ensures robust performance and reliability within various electronic assemblies. The 2 mm centreline allows for efficient circuit density without compromising on soldering integrity. With tin-plated contacts, this product guarantees effective electrical conduction and enhanced corrosion resistance, making it suitable for a variety of environments. Installation is straightforward, featuring through-hole soldering for secure fixation to printed circuit boards. The compact dimensions make it an ideal fit for modern PCB layouts, whether in consumer electronics or industrial applications. This connector harmoniously balances mechanical strength with electrical performance, making it a superb choice for advanced connectivity solutions.
Designed for right-angle PCB mounting to optimise space utilisation
Features a modular 16-position layout for versatility in applications
Fully shrouded housing protects against accidental contact and debris
Tin-plated contacts enhance conductivity and prevent oxidation
Through-hole soldering method ensures secure attachment to the PCB
Suitable for a wide operating temperature range for diverse environments
Polarisation design aids in easy alignment during installation
Low halogen content ensures compliance with environmental standards
Compatible with a variety of TE Connector products for flexible solutions
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
