TE Connectivity Champ Series Right Angle Board PCB Header, 120 Contact(s), 1.27 mm Pitch, Shrouded
- RS Stock No.:
- 471-481
- Distrelec Article No.:
- 304-51-365
- Mfr. Part No.:
- 1-1734099-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€282.34
(exc. VAT)
€347.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €282.34 | €18.823 |
*price indicative
- RS Stock No.:
- 471-481
- Distrelec Article No.:
- 304-51-365
- Mfr. Part No.:
- 1-1734099-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Champ | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 120 | |
| Housing Material | Matt | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Champ | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 120 | ||
Housing Material Matt | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 12V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed with a right-angle orientation, enabling efficient board-to-board connections in compact spaces. This 120-position connector features a 1.27 mm centerline pitch, ensuring reliable signal integrity and mechanical stability. Fully shrouded and gold-flashed, it provides enhanced durability and corrosion resistance, making it ideal for applications where performance is paramount. Its robust construction satisfies demanding electrical requirements, while the standard connector profile streamlines integration into various systems. The header is compatible with numerous assembly processes, ensuring versatility across multiple industries.
Right-angle design optimizes board space utilization
Fully shrouded configuration enhances protection against environmental factors
Gold flash plating improves contact reliability and reduces wear
PCB retention feature secures the connector during operation
Compatibility with standard assembly processes simplifies installation
Operating temperature range ensures performance in extreme conditions
UL 94V-0 rating signifies reliable flame resistance
Low halogen content aligns with environmental compliance standards
Related links
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
