TE Connectivity AMPMODU Series Right Angle Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-417
- Distrelec Article No.:
- 304-51-449
- Mfr. Part No.:
- 1-826662-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€348.84
(exc. VAT)
€429.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €348.84 | €3.488 |
*price indicative
- RS Stock No.:
- 469-417
- Distrelec Article No.:
- 304-51-449
- Mfr. Part No.:
- 1-826662-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is a thoughtfully designed connector assembly tailored for board-to-board applications. Boasting a right-angle orientation, this 20-position header features a 2.54 mm centreline, ensuring compatibility with a range of PCB configurations. Built to deliver reliability, it incorporates breakaway features that facilitate easy installation and removal, making it an ideal choice for versatile circuit designs. With an impressive insulation resistance of 5000 MΩ and rated for a dielectric withstanding voltage of up to 750 Vrms, this header guarantees safe and efficient signal transmission. The green housing not only adds aesthetic appeal but also offers durability for extended use in varied operational environments, from -65 to 105 °C. Whether you're developing automotive, telecommunications, or consumer electronics applications, this robust connector is engineered to meet the demanding requirements of modern electronic systems.
Connector type is designed specifically for PCB mounting
The right angle configuration supports streamlined assembly
Features a breakaway design for flexible circuit layouts
Constructed to handle fully loaded contact conditions
Offers easy through-hole solder termination for reliable electrical connections
Crafted from high-quality materials for enhanced performance and longevity
Compatible with industry standards ensuring widespread applicability
Provides excellent electrical characteristics for signal integrity
Available in bulk packaging to support large production runs
Designed for operational efficiency in diverse temperature ranges
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
