TE Connectivity AMPMODU Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-230
- Distrelec Article No.:
- 304-47-118
- Mfr. Part No.:
- 102203-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 46 units)*
€363.73
(exc. VAT)
€447.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €363.73 | €7.907 |
*price indicative
- RS Stock No.:
- 480-230
- Distrelec Article No.:
- 304-47-118
- Mfr. Part No.:
- 102203-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is meticulously engineered for seamless board-to-board connections, featuring a right-angle orientation that simplifies integration into tight spaces. This connector boasts a fully shrouded design to enhance reliability and safeguard against accidental disconnections. With an 8-position capacity and a 2.54 mm centerline distance, it caters to various applications while maintaining optimal performance. The robust construction utilizes high-quality materials, ensuring longevity even in demanding environments. Designed to meet industry standards, this connection solution prioritizes secure functionality without compromising on flexibility for diverse electronic configurations.
Fully shrouded design enhances connection reliability
Optimized for board-to-board systems, reducing assembly complexity
Compact dimensions allow for space-efficient installations
Utilizes thermoplastic housing for improved durability
Nickel and gold plating improves contact performance and reduces wear
Polarization aids in accurate mating and prevents misconnection
Rated for a broad operating temperature range suitable for various applications
Capable of withstanding high dielectric voltages for increased safety
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
