TE Connectivity CST100 Series Vertical Cable PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 476-039
- Distrelec Article No.:
- 304-55-201
- Mfr. Part No.:
- 1375820-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 950 units)*
€250.45
(exc. VAT)
€308.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €250.45 | €0.264 |
*price indicative
- RS Stock No.:
- 476-039
- Distrelec Article No.:
- 304-55-201
- Mfr. Part No.:
- 1375820-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CST100 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CST100 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 2.54mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle designed for wire-to-wire connections offers a reliable and efficient solution for various electronic applications. With its compact design and robust construction, this connector ensures secure mating and effective power and signal transmission. The innovative 7-position layout, complemented by a 2.54 mm centreline, facilitates seamless integration into diverse circuit configurations. Built from high-quality nylon, this housing not only guarantees durability but also maintains optimum performance across a temperature range of -55 to 105 °C. Its smart design includes features such as crimp terminations and natural colour, ensuring that it meets the stringent demands of modern connectivity solutions while providing exceptional mating retention.
Designed for efficient wire-to-wire connectivity
Compact form factor for space-constrained applications
High-quality nylon material for enhanced durability
Optimised contact retention to prevent disconnections
7-position configuration allows versatile circuit layouts
Temperature resistance supports a broad range of operating environments
Crimp termination method simplifies installation processes
Natural colour provides a discreet aesthetic in applications
Compatibility with MTA-100 keying plugs enables flexible designs
UL recognised, ensuring compliance with industry standards
Related links
- TE Connectivity CST100 Series Straight Housing Shrouded
- TE Connectivity RAST 5 Series Vertical Cable PCB Header 5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Vertical Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity CST-100 II Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
