TE Connectivity CST100 Series Straight Housing, 17 Contact(s), Shrouded
- RS Stock No.:
- 501-220
- Mfr. Part No.:
- 1-770602-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
€262.84
(exc. VAT)
€323.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €262.84 | €0.657 |
*price indicative
- RS Stock No.:
- 501-220
- Mfr. Part No.:
- 1-770602-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CST100 | |
| Product Type | Housing | |
| Number of Contacts | 17 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CST100 | ||
Product Type Housing | ||
Number of Contacts 17 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector housing combines exceptional performance with robust design, catering to various industrial and electronic applications. Its engineering reflects a commitment to safety and reliability, ensuring compliance with strict EU directives including RoHS and REACH. Designed for ease of use and secure connections, this connector housing simplifies integration in complex systems while maintaining high standards of quality and durability. Whether for new designs or updates to existing setups, this component is engineered to meet the evolving demands of the industry.
Complies with the EU RoHS Directive, ensuring minimal environmental impact
Constructed with low halogen materials, supporting sustainability initiatives
Supports ease of assembly, reducing installation time and costs
Capable of withstanding harsh environments, ensuring longevity and reliability
Geared towards seamless integration into a broad range of applications
Robust internal specifications promote superior electrical performance
Backed by extensive support and resources for customers and engineers alike
Related links
- TE Connectivity CST100 Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity CST Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
