TE Connectivity AMPMODU Series Horizontal Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 476-304
- Distrelec Article No.:
- 304-63-976
- Mfr. Part No.:
- 2-87499-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€255.70
(exc. VAT)
€314.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €255.70 | €1.705 |
*price indicative
- RS Stock No.:
- 476-304
- Distrelec Article No.:
- 304-63-976
- Mfr. Part No.:
- 2-87499-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle is engineered for seamless wire-to-board connectivity, accommodating up to 12 positions with a 2.54 mm [.1 in] centerline. This product is designed for reliable crimp termination, ensuring a secure connection for signal applications. Crafted in black thermoplastic, it complements various wire and cable configurations while offering robust performance across a temperature range of -65 to 105 °C. Ideal for applications requiring durable, high-quality components, this receptacle simplifies assembly while meeting UL safety standards. With its compact dimensions, this housing facilitates efficient space management on PCBs, making it an ideal choice for modern electronics.
Compact design optimizes space on printed circuit boards
High-quality thermoplastic material ensures durability and resilience
Designed for efficient signal transmission in wire-to-board applications
Compatible with various wire types, enhancing versatility
Maintains integrity under a wide operating temperature range
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
