Molex 503552 Series Vertical Surface PCB Header, 18 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-513
- Distrelec Article No.:
- 304-56-495
- Mfr. Part No.:
- 503552-1820
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,820.22
(exc. VAT)
€2,238.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,820.22 | €0.607 |
*price indicative
- RS Stock No.:
- 476-513
- Distrelec Article No.:
- 304-56-495
- Mfr. Part No.:
- 503552-1820
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503552 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | Low-Halogen, REACH, RoHS | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503552 | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals Low-Halogen, REACH, RoHS | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm pitch board-to-board connectors represent a sophisticated solution for modern electronics, designed to enhance connectivity and performance in Compact spaces. This connector excels in applications requiring precise alignment and high-density configurations, offering remarkable reliability and ease of use. The dual-row, vertical stacking design not only saves space but also allows for efficient signal integrity, making it an Ideal choice for Advanced applications in various industries. With a Durable mating height of 0.70mm and a robust surface mount configuration, this connector series ensures long-lasting performance, supporting up to 30 mating cycles while maintaining optimal functionality across a broad temperature range. Its superior material composition, including copper alloy with gold plating, guarantees excellent conductivity and resistance to wear, further solidifying its place as a go-to solution for board-to-board connections.
Designed for high-density configurations, ensuring optimal space utilisation
Provides reliable connectivity for Advanced electronic applications
Boasts a Durable mating height to withstand various operational demands
Supports an impressive number of mating cycles, enhancing longevity
Utilises high-quality materials for improved electrical performance
Facilitates efficient signal integrity across a broad temperature range
Manufactured with environmental compliance, aligning with modern standards
Related links
- Molex 503552 Series Straight Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503552 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 15-91 Series Vertical Surface Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
